CR1632 | Duracell

Lithium-button cell, CR1632, 3 V, 137 mAh, CR1632

Order No.: 26A619
EAN: 5000394007420
MPN:
CR1632
Series: ELECTRONICS
CR1632 Duracell Button Cells
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.1892 €
100 pcs.
2.7846 €
250 pcs.
2.6775 €
1000 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale

Button cell lithium, CR1632, Duracell

Duracell has a tradition of investing in extensive development in features that can help keep children safe, specifically for its lithium coin batteries. Its latest innovation is a bitter coating on the cell that is designed to help prevent accidental ingestions.

Technical specifications
Connection Flächenkontakt
Usage Uhren/Geräte
Version Low Drain
diameter 16 mm
Height 3.2 mm
IEC designation CR1632
max. operating temperature 70 °C
min. operating temperature -30 °C
Nominal capacity 137 mAh
Rated voltage 3 V
Technology Lithium
Logistics
Country of origin CN
Customs tariff number 85065030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)