CR2025 | Duracell

Lithium-button cell, CR2025, 3 V, 165 mAh, CR2025

Order No.: 26A613
EAN: 5000394203907
MPN:
CR2025
Series: ELECTRONICS
CR2025 Duracell Button Cells
Image may differ
Unit Price (€ / pck.)
2.9869 € *
Available: 25 pck.
Leadtime: 1 Week **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pck.
2.9869 €
10 pck.
2.5823 €
50 pck.
2.3443 €
100 pck.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Button cell lithium, CR2025, Duracell

Duracell has a tradition of investing in extensive development in features that can help keep children safe, specifically for its lithium coin batteries. Its latest innovation is a bitter coating on the cell that is designed to help prevent accidental ingestions.

Technical specifications
Anschluss Flächenkontakt
Anwendung Uhren/Geräte
Ausführung Low Drain
Durchmesser 20 mm
Höhe 2.5 mm
IEC-Bezeichnung CR2025
max. Temperatur 60 °C
min. Temperatur -40 °C
Nennkapazität 165 mAh
Nennspannung 3 V
Technologie Lithium
Logistics
Ursprungsland CN
Zolltarifnummer 85065030
Originalverpackung Blister mit 2 Stück
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)