ELECTRONICS 2430 | Duracell

Lithium-button cell, CR2430, 3 V, 285 mAh, ELECTRONICS 2430

Order No.: 26A608
EAN: 5000394030398
MPN:
ELECTRONICS 2430
DL2430
Series: ELECTRONICS
ELECTRONICS 2430 Duracell Button Cells
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.0825 €
100 pcs.
1.8326 €
250 pcs.
1.7493 €
1000 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lithium batteries as button cells, type Duracell DL.

Technical specifications
Connection Flächenkontakt
Usage elektronische Geräte
diameter 24.5 mm
Height 3 mm
IEC designation CR2430
max. operating temperature 60 °C
min. operating temperature -40 °C
Nominal capacity 285 mAh
Rated voltage 3 V
Technology Lithium
Logistics
Country of origin JP
Customs tariff number 85065030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)