LR44 | Duracell
Alkali manganese-button cell, LR44, 1.5 V, 130 mAh, LR44
Unit Price (€ / pck.)
1.8326 € *
Available: 185 pck.
Leadtime: 1 Week **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pck.
1.8326 €
10 pck.
1.5470 €
50 pck.
1.4399 €
100 pck.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Button cell alkaline, LR44, Duracell
Duracell specialty alkaline button battery, has up to 50% more power and has up to 5 years of in-storage guarantee.
Technical specifications
Technology | Alkali-Mangan | |
IEC designation | LR44 | |
other designation | 13GA | |
Rated voltage | 1.5 V | |
Nominal capacity | 130 mAh | |
Version | Low Drain | |
Height | 5.4 mm | |
diameter | 11.6 mm | |
Connection | Flächenkontakt | |
min. operating temperature | -10 °C | |
max. operating temperature | 60 °C | |
Usage | Uhren/Geräte |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85061018 |
Original Packaging | Blister mit 2 Stück |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |