5000394019317 | Duracell

Alkali manganese-battery, 4.5 V, 3LR12, flat battery, flat tabs, 5000394019317

Order No.: 26A424
EAN: 5000394019317
MPN:
5000394019317
MN1203 Plus (1)
Series: PLUS
5000394019317 Duracell Round Cells, 9V Blocks
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Alkali manganese-battery, 4.5 V, 3LR12, flat battery, flat tabs, PLUS-4,5V K1
Alkali manganese-battery, 4.5 V, 3LR12, flat battery, flat tabs, PLUS-4,5V K1
Order No.: 26A449
Manufacturer: Duracell
per pc. 4.0341 € *

Alkaline Manganese Battery, 5000394019317, Duracell

Alkaline Manganese Dioxide Battery

Features

  • Chemical system: Alkali-manganese dioxide (Zn/MnO2)
  • High voltage response, stable over most of the application's lifetime
  • Reliable performance
Technical specifications
Anschluss Anschlusszungen
Anwendung Allgemeinanwendungen
Ausführung Flachbatterie
Breite 62 mm
Höhe 67 mm
IEC-Bezeichnung 3LR12
max. Temperatur 60 °C
min. Temperatur -10 °C
Nennspannung 4.5 V
Technologie Alkali-Mangan
Logistics
Ursprungsland CN
Zolltarifnummer 85061018
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Replacement