DURACELL MN 1500 PLUS | Duracell
Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, DURACELL MN 1500 PLUS
This item is no longer available.
As an alternative, we recommend the following item:

Alkali manganese-battery, 1.5 V, LR6, AA, round cell, BYB-6-30A2002
Order No.: 30A2002
Manufacturer: by.B
per pc. 0.3094 € *
Technical specifications
Connection | Flächenkontakt | |
Version | Rundzelle | |
diameter | 14.5 mm | |
Size | AA | |
Height | 50.5 mm | |
IEC designation | LR6 | |
max. operating temperature | 54 °C | |
min. operating temperature | -20 °C | |
Rated voltage | 1.5 V | |
other designation | Mignon | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85061011 |
Original Packaging | Blister mit 10 Stück |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |