DURACELL MN 1500 PLUS | Duracell
Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, DURACELL MN 1500 PLUS
Unit Price (€ / pck.)
10.8052 € *
Available: 22 pck.
Leadtime: 1 Week **
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pck.
10.8052 €
10 pck.
9.7223 €
50 pck.
8.7584 €
100 pck.
7.8778 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alkaline battery, PLUS-AA CP10, Duracell
Alkaline-Manganese dioxide battery, non-rechargeable, 1.5 V, flat terminals, size AA, 10 pieces. Our reliable and long-lasting Duracell PLUS battery is ideal for powering a wide variety of everyday devices. With up to 100% longer life, Duracell PLUS is particularly suitable for digital cameras, photo flashes, toys or portable speakers, as well as for frequently used devices such as flashlights, portable game controllers, razors or toothbrushes.
Technical specifications
Connection | Flächenkontakt | |
Version | Rundzelle | |
diameter | 14.5 mm | |
Size | AA | |
Height | 50.5 mm | |
IEC designation | LR6 | |
max. operating temperature | 54 °C | |
min. operating temperature | -20 °C | |
Rated voltage | 1.5 V | |
other designation | Mignon | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85061011 |
Original Packaging | Blister mit 10 Stück |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |