MN1500-AA PROCELL | Duracell
Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, MN1500-AA PROCELL
Unit Price (€ / pck.)
7.6874 € *
Available: 17 pck.
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pck.
7.6874 €
10 pck.
6.7592 €
50 pck.
5.8429 €
100 pck.
5.1051 €
*incl. VAT plus shipping costs
Subject to prior sale
Alkaline Manganese Battery, MN1500-AA PROCELL, Duracell
Procell AA batteries are part of the range of professional alkaline batteries manufactured by Duracell. Designed for business and professional end users, Procell AA batteries are packaged in bulk packs and offer improved performance over the previous Duracell Industrial version.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR6 | |
| other designation | mignon | |
| Rated voltage | 1.5 V | |
| Size | AA | |
| Height | 50.5 mm | |
| diameter | 14.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 54 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |