MN1500 PROCELL INTENSE - 10-PACK | Duracell

Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, MN1500 PROCELL INTENSE - 10-PACK

Order No.: 26A590
EAN: 4099891651909
MPN:
MN1500 PROCELL INTENSE - 10-PACK
Series: PROCELL
MN1500 PROCELL INTENSE - 10-PACK Duracell Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pck.)
6.1166 € *
Available: 14 pck.
Leadtime: 1 Week **
Total Price:
6.12 € *
Price list
Quantity
Price per unit*
1 pck.
6.1166 €
10 pck.
5.3788 €
50 pck.
5.0099 €
150 pck.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale

AA battery, MN1500 PROCELL INTENSE - 10-PACK, Duracell

The alkaline intense power AA industrial battery is specifically designed to last longer in high drain professional devices that require a high amount of power or peaks of power, such as electronic door locks, soap dispensers or security cameras. Manufactured using superior cell design to ensure high-quality cell construction. Design, safety, manufacturing, and qualification follow stringent battery standards, which incorporate parts of the ANSI and IEC battery standards.

Features

  • Reliable performance
  • Excellent resistance to corrosion
  • Designed to meet all major quality, safety and environmental standards
  • Operating temperature range -20°C to 54°C

Applications

  • Medical devices
  • Security cameras
  • Soap dispensers
  • Electronic door locks
  • Window blinds/shades
Technical specifications
Connection Flächenkontakt
Usage Geräte mit hohem Energieverbrauch
Version Rundzelle
diameter 14.5 mm
Size AA
Height 50.5 mm
IEC designation LR6
max. operating temperature 54 °C
min. operating temperature -20 °C
Nominal capacity 3.072 mAh
Rated voltage 1.5 V
other designation Mignon
Technology Alkali-Mangan
Logistics
Country of origin BE
Customs tariff number 85061011
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes