PC1300 /PK10 | Duracell
Alkali manganese-battery, 1.5 V, LR20, D, round cell, surface contact, PC1300 /PK10
Unit Price (€ / pck.)
18.3260 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
18.33 € *
Price list
Quantity
Price per unit*
1 pck.
18.3260 €
10 pck.
17.0051 €
25 pck.
15.9460 €
50 pck.
14.8988 €
100 pck.
13.3756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Typical Applications:
- Security keypads
- Sensors
Technical specifications
Connection | Flächenkontakt | |
Usage | Allgemeinanwendungen | |
Version | Rundzelle | |
diameter | 34.2 mm | |
Size | D | |
Height | 61.5 mm | |
IEC designation | LR20 | |
max. operating temperature | 54 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 15.476 mAh | |
Rated voltage | 1.5 V | |
other designation | Mono | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | US |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |