PC1400 /BULK 204 ST. | Duracell

Alkali manganese-battery, 1.5 V, LR14, C, round cell, surface contact, PC1400 /BULK 204 ST.

Order No.: 26A577
EAN: 5000394123861
MPN:
PC1400 /BULK 204 ST.
Series: PROCELL
PC1400 /BULK 204 ST. Duracell Round Cells, 9V Blocks
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Alkali manganese-battery, 1.5 V, LR14, C, round cell, BYB-6-30A2008
Alkali manganese-battery, 1.5 V, LR14, C, round cell, BYB-6-30A2008
Order No.: 30A2008
Manufacturer: by.B
per pc. 1.0591 € *

Typical Applications:

  • Security keypads
  • Sensors
Technical specifications
Connection Flächenkontakt
Usage Allgemeinanwendungen
Version Rundzelle
diameter 26.2 mm
Size C
Height 50 mm
IEC designation LR14
max. operating temperature 54 °C
min. operating temperature -20 °C
Nominal capacity 8.1 Ah
Rated voltage 1.5 V
other designation Baby
Technology Alkali-Mangan
Logistics
Country of origin US
Customs tariff number 85061011
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement