PC1500 /PK10 | Duracell

Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, PC1500 /PK10

Order No.: 26A570
EAN: 5000394122895
MPN:
PC1500 /PK10
Series: PROCELL
PC1500 /PK10 Duracell Round Cells, 9V Blocks Image 1
PC1500 /PK10 Duracell Round Cells, 9V Blocks Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Alkali manganese-battery, 1.5 V, LR6, AA, round cell, BYB-6-30A2002
Alkali manganese-battery, 1.5 V, LR6, AA, round cell, BYB-6-30A2002
Order No.: 30A2002
Manufacturer: by.B
per pc. 0.3094 € *

Typical Applications:

  • Remote Controls
  • Sensors
  • Security Keypads
  • Wireless Mouse
Technical specifications
Connection Flächenkontakt
Usage Allgemeinanwendungen
Version Rundzelle
diameter 14.5 mm
Size AA
Height 50.5 mm
IEC designation LR6
max. operating temperature 54 °C
min. operating temperature -20 °C
Nominal capacity 3.016 mAh
Rated voltage 1.5 V
other designation Mignon
Technology Alkali-Mangan
Logistics
Country of origin BE
Customs tariff number 85061011
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 30A2002

Manufacturer SKU:

 BYB-6-30A2002

 

Available: 24,750 pcs. Next delivery: 25,000 pcs. on 2025-06-11 Leadtime: 1 Week **
0.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.3094 €
20 pcs.
0.2856 €
50 pcs.
0.2618 €
100 pcs.
0.2368 €
500 pcs.
0.2202 €