PC1604 /PK10 | Duracell
Alkali manganese-battery, 9 V, 6LR61, 9 V block, push button, PC1604 /PK10
This item is no longer available.
As an alternative, we recommend the following item:

Alkali manganese-battery, 9 V, 6LR61, 9V, 9 V block, BYB-6-30A2012
Order No.: 30A2012
Manufacturer: by.B
per pc. 1.7731 € *
Typical Applications:
- Smoke Detectors
- Multimeters
- Medical Devices
- Microphones
Technical specifications
Connection | Druckknopf | |
Usage | Allgemeinanwendungen | |
Version | 9 V-Block | |
Width | 26.5 mm | |
Height | 17.5 mm | |
IEC designation | 6LR61 | |
Length | 48.5 mm | |
max. operating temperature | 54 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 673 mAh | |
Rated voltage | 9 V | |
other designation | 9 V-Block, 6AM6, MN1604, 1604A, 1604AC | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |