PC2400 /PK10 | Duracell

Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, surface contact, PC2400 /PK10

Order No.: 26A571
EAN: 5000394123595
MPN:
PC2400 /PK10
Series: PROCELL
PC2400 /PK10 Duracell Round Cells, 9V Blocks Image 1
PC2400 /PK10 Duracell Round Cells, 9V Blocks Image 2
Image may differ
Unit Price (€ / pck.)
5.2836 € *
Available: 12 pck.
Leadtime: 1 Week **
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pck.
5.2836 €
10 pck.
4.6529 €
*incl. VAT plus shipping costs
**Subject to prior sale

Typical Application:

  • Remote Controls
  • Sensors
  • Security keypads
  • Wireless mouse
Technical specifications
Connection Flächenkontakt
Usage Allgemeinanwendungen
Version Rundzelle
diameter 10.5 mm
Size AAA
Height 44.5 mm
IEC designation LR03
max. operating temperature 54 °C
min. operating temperature -20 °C
Nominal capacity 1.236 mAh
Rated voltage 1.5 V
other designation Micro
Technology Alkali-Mangan
Logistics
Country of origin BE
Customs tariff number 85061011
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes