PLUS-9V B1 | Duracell
Alkali manganese-battery, 9 V, 6LR61, 9 V block, push button, PLUS-9V B1
Alkaline battery, PLUS-9V B1, Duracell
Duracell Plus 9V B1 Block battery, Alkaline-Mangan, 1 piece. Our reliable and long-lasting Duracell PLUS battery is ideal for powering a wide variety of everyday devices. With up to 100% longer life, Duracell PLUS is particularly suitable for digital cameras, photo flashes, toys or portable speakers, as well as for frequently used devices such as flashlights, portable game controllers, razors or toothbrushes.
Connection | Druckknopf | |
Usage | Allgemeinanwendungen | |
Version | 9 V-Block | |
Width | 26.5 mm | |
Height | 17.5 mm | |
IEC designation | 6LR61 | |
Length | 48.5 mm | |
max. operating temperature | 54 °C | |
min. operating temperature | -20 °C | |
Rated voltage | 9 V | |
other designation | 9 V-Block, 6AM6, MN1604, 1604A, 1604AC | |
Technology | Alkali-Mangan |
Country of origin | BE |
Customs tariff number | 85061011 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |