PLUS-AAA CP16 | Duracell

Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, surface contact, PLUS-AAA CP16

Order No.: 26A441
EAN: 4099891651763
MPN:
PLUS-AAA CP16
Series: PLUS
PLUS-AAA CP16 Duracell Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pck.)
15.0416 € *
Available: 0 pck.
Next delivery: 48 pck. on 2025-04-25
Leadtime: 1 Week **
Total Price:
15.04 € *
Price list
Quantity
Price per unit*
1 pck.
15.0416 €
10 pck.
14.0420 €
25 pck.
13.0543 €
50 pck.
12.2213 €
100 pck.
11.4716 €
*incl. VAT plus shipping costs
**Subject to prior sale

Alkaline battery, PLUS-AAA CP16, Duracell

Alkaline-Manganese dioxide battery, non-rechargeable, 1.5 V, flat terminals, size AAA, 16 pieces. Our reliable and long-lasting Duracell PLUS battery is ideal for powering a wide variety of everyday devices. With up to 100% longer life, Duracell PLUS is particularly suitable for digital cameras, photo flashes, toys or portable speakers, as well as for frequently used devices such as flashlights, portable game controllers, razors or toothbrushes.

Technical specifications
Connection Flächenkontakt
Usage Allgemeinanwendungen
Version Rundzelle
diameter 10.5 mm
Size AAA
Height 44.5 mm
IEC designation LR03
max. operating temperature 54 °C
min. operating temperature -20 °C
Rated voltage 1.5 V
other designation Micro
Technology Alkali-Mangan
Logistics
Country of origin BE
Customs tariff number 85061011
Original Packaging Blister mit 16 Stück
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes