PLUS-C K2 | Duracell
Alkali manganese-battery, 1.5 V, LR14, C, round cell, surface contact, PLUS-C K2
Unit Price (€ / pck.)
4.2126 € *
Available: 21 pck.
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pck.
4.2126 €
10 pck.
3.9151 €
25 pck.
3.6414 €
50 pck.
3.4153 €
100 pck.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Alkaline battery, PLUS-C K2, Duracell
Alkaline-Manganese dioxide battery, non-rechargeable, 1.5 V, Baby C battery, 2 pieces. Our reliable and long-lasting Duracell PLUS battery is ideal for powering a wide variety of everyday devices. With up to 100% longer life, Duracell PLUS is particularly suitable for digital cameras, photo flashes, toys or portable speakers, as well as for frequently used devices such as flashlights, portable game controllers, razors or toothbrushes.
Technical specifications
Filter | Property | Value |
---|---|---|
Rated voltage | 1.5 V | |
max. operating temperature | 54 °C | |
Usage | general applications | |
min. operating temperature | -20 °C | |
Version | round cell | |
Height | 50 mm | |
IEC designation | LR14 | |
Connection | surface contact | |
other designation | baby | |
diameter | 26.2 mm | |
Size | C | |
Technology | alkali manganese |
Download
Logistics
Property | Value |
---|---|
Country of origin | BE |
Customs tariff number | 85061011 |
Original Packaging | Blister with 2 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | not_relevant |