PLUS-D K4 | Duracell

Alkali manganese-battery, 1.5 V, LR20, D, round cell, surface contact, PLUS-D K4

Order No.: 26A446
EAN: 4099891651800
MPN:
PLUS-D K4
Series: PLUS
PLUS-D K4 Duracell Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pck.)
9.8770 € *
Available: 17 pck.
Leadtime: 1 Week **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pck.
9.8770 €
10 pck.
9.2463 €
25 pck.
8.5918 €
50 pck.
8.0444 €
100 pck.
7.5446 €
*incl. VAT plus shipping costs
**Subject to prior sale

Alkaline battery, PLUS-D K4, Duracell

Alkaline-Manganese dioxide battery, non-rechargeable, 1.5 V, Mono D battery, 2 pieces. Our reliable and long-lasting Duracell PLUS battery is ideal for powering a wide variety of everyday devices. With up to 100% longer life, Duracell PLUS is particularly suitable for digital cameras, photo flashes, toys or portable speakers, as well as for frequently used devices such as flashlights, portable game controllers, razors or toothbrushes.

Technical specifications
Connection Flächenkontakt
Usage Allgemeinanwendungen
Version Rundzelle
diameter 34.2 mm
Size D
Height 61.5 mm
IEC designation LR20
max. operating temperature 54 °C
min. operating temperature -20 °C
Rated voltage 1.5 V
other designation Mono
Technology Alkali-Mangan
Logistics
Country of origin BE
Customs tariff number 85061011
Original Packaging Blister mit 4 Stück
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes