S0929080 | DYMO
Power adapter for LabelWriter series, S0929080
Order No.: 17L2348
EAN: 3501170929087
MPN:
S0929080
Print server
Unit Price (€ / pc.)
170.1700 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
LabelWriter Print Server, S0929080, DYMO
This easy-to-setup network adapter connects your DYMO LabelWriter label printer directly to your network, giving everyone access, right from their computer Windows and Mac network compatible.
Technical specifications
Geeignet für | LabelWriter Serie | |
Zubehörart | Netzadapter |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84719000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |