18051 | DYMO

Shrink sleeve cassette, 3:1, (L x W) 1.5 m x 6 mm, inscribable, white, 18051

Order No.: 17L2396
EAN: 0071701180513
MPN:
18051
Rhino Heat Shrink Tubes
18051 DYMO Heat shrinkable tubing Marking Image 1
18051 DYMO Heat shrinkable tubing Marking Image 2
18051 DYMO Heat shrinkable tubing Marking Image 3
18051 DYMO Heat shrinkable tubing Marking Image 4
Image may differ
Unit Price (€ / pc.)
32.13 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
32.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.13 €

Heat shrink tube, 18051, DYMO

Made of industrial grade polyolefin and featuring a 3:1 heat shrink ratio, DYMO IND Heat-Shrink Tube labels offer the convenience of printing directly on the tubing itself with any DYMO Industrial labeling tool for high-end cable identification.

Features

  • Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off
  • Thermal transfer printing technology - label text won’t smudge, smear or fade
  • Easy-to-peel split back design makes applying labels quick and easy
Technical specifications
Width 6 mm
Colour weiß
Flame-retardant Yes
Length 1.5 m
Material PO
Shrinking rate 3:1
Markable Yes
Logistics
Country of origin BE
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes