18052 | DYMO

Shrink sleeve cassette, 3:1, (L x W) 1.5 m x 6 mm, inscribable, yellow, 18052

Order No.: 17L2420
EAN: 0071701180520
MPN:
18052
Rhino Heat Shrink Tubes
18052 DYMO Heat shrinkable tubing Marking Image 1
18052 DYMO Heat shrinkable tubing Marking Image 2
Image may differ
Unit Price (€ / pc.)
33.915 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
33.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.915 €

Heat shrink tube, 18052, DYMO

Made of industrial grade polyolefin and featuring a 3:1 heat shrink ratio, DYMO IND Heat-Shrink Tube labels offer the convenience of printing directly on the tubing itself with any DYMO Industrial labeling tool for high-end cable identification.

Features

  • Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off
  • Thermal transfer printing technology - label text won’t smudge, smear or fade
  • Easy-to-peel split back design makes applying labels quick and easy
Technical specifications
Width 6 mm
Colour gelb
Flame-retardant Yes
Length 1.5 m
Material PO
Shrinking rate 3:1
Markable Yes
Logistics
Country of origin BE
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes