1805443 | DYMO
Shrink sleeve cassette, 3:1, (L x W) 1.5 m x 24 mm, inscribable, white, 1805443
Order No.: 17L2368
EAN: 0071701059987
MPN:
1805443
Rhino Heat Shrink Tubes
Series: Rhino Heat Shrink Tubes
Unit Price (€ / pc.)
43.911 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Heat shrink tube, 1805443, DYMO
Made of industrial grade polyolefin and featuring a 3:1 heat shrink ratio, DYMO IND Heat-Shrink Tube labels offer the convenience of printing directly on the tubing itself with any DYMO Industrial labeling tool for high-end cable identification.
Features
- Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off
- Thermal transfer printing technology - label text won’t smudge, smear or fade
- Easy-to-peel split back design makes applying labels quick and easy
Technical specifications
Width | 24 mm | |
Colour | weiß | |
Flame-retardant | Yes | |
Length | 1.5 m | |
Material | PO | |
Shrinking rate | 3:1 | |
Markable | Yes |
Download
Logistics
Country of origin | BE |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |