18055 | DYMO

Shrink sleeve cassette, 3:1, 3 mm, (L x W) 1.5 m x 12 mm, inscribable, white, 18055

Order No.: 07L6012
EAN: 0071701180551
MPN:
18055
S0718300
18055 DYMO Heat shrinkable tubing Marking
Image may differ

Abgekündigt

Unit Price (€ / pc.)
47.4810 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
47.48 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4810 €
5 pcs.
45.1010 €
10 pcs.
42.8400 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing for Dymo label markers Rhino.

For Rhino Pro 5000, Rhino 4200 and Rhino 5200 markers

Technical specifications
Width 12 mm
Colour weiß
Flame-retardant Yes
Inner diameter after shrinkage 3 mm
Length 1.5 m
Material PE
Shrinking rate 3:1
Markable Yes
Logistics
Country of origin BE
Customs tariff number 39191019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes