1868809 | DYMO

Shrink sleeve cassette, 3:1, (L x W) 2.7 m x 6 mm, inscribable, white, 1868809

Order No.: 17L2338
EAN: 071701001887
MPN:
1868809
XTL Heat Shrink Tubes
DYMO
1868809 DYMO Heat shrinkable tubing Marking Image 1
1868809 DYMO Heat shrinkable tubing Marking Image 2
Image may differ
Unit Price (€ / pc.)
77.945 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
77.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.945 €

Heat shrink tube, 1868809, DYMO

Dymo XTL label makers print directly on continuous or pre-sized Heat-Shrink Tubes. Heat-Shrink Tube provides insulation when shrunk down and ensure a secure fit on wires and cables with a 3:1 shrink ratio.

Features

  • Constructed of flame-retardant polyolefin sleeves and tested to industry standards
  • Durable thermal transfer printing technology - label text won't smear or fade
  • UL recognized as a component to UL 224
Technical specifications
Breite 6 mm
Farbe weiß
Flammwidrig Yes
Länge 2.7 m
Material PO
Schrumpfrate 3:1
Beschriftbar Yes
Logistics
Ursprungsland BE
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes