1868810 | DYMO
Shrink sleeve cassette, 3:1, (L x W) 2.7 m x 12 mm, inscribable, white, 1868810
Order No.: 17L2439
EAN: 071701001894
MPN:
1868810
XTL Heat Shrink Tubes
Unit Price (€ / pc.)
88.655 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Heat shrink tube, 1868810, DYMO
Dymo XTL label makers print directly on continuous or pre-sized Heat-Shrink Tubes. Heat-Shrink Tube provides insulation when shrunk down and ensure a secure fit on wires and cables with a 3:1 shrink ratio.
Features
- Constructed of flame-retardant polyolefin sleeves and tested to industry standards
- Durable thermal transfer printing technology - label text won't smear or fade
- UL recognized as a component to UL 224
Technical specifications
Breite | 12 mm | |
Farbe | weiß | |
Flammwidrig | Yes | |
Länge | 2.7 m | |
Material | PO | |
Schrumpfrate | 3:1 | |
Beschriftbar | Yes |
Download
Logistics
Ursprungsland | BE |
Zolltarifnummer | 84439990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |