1868811 | DYMO

Shrink sleeve cassette, 3:1, (L x W) 2.7 m x 24 mm, inscribable, white, 1868811

Order No.: 17L2346
EAN: 071701001900
MPN:
1868811
XTL Heat Shrink Tubes
1868811 DYMO Heat shrinkable tubing Marking Image 1
1868811 DYMO Heat shrinkable tubing Marking Image 2
Image may differ
Unit Price (€ / pc.)
98.294 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
98.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.294 €

Heat shrink tube, 1868811, DYMO

Dymo XTL label makers print directly on continuous or pre-sized Heat-Shrink Tubes. Heat-Shrink Tube provides insulation when shrunk down and ensure a secure fit on wires and cables with a 3:1 shrink ratio.

Features

  • Constructed of flame-retardant polyolefin sleeves and tested to industry standards
  • Durable thermal transfer printing technology - label text won't smear or fade
  • UL recognized as a component to UL 224
Technical specifications
Width 24 mm
Colour weiß
Flame-retardant Yes
Length 2.7 m
Material PO
Shrinking rate 3:1
Markable Yes
Logistics
Country of origin BE
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes