1734821 | DYMO
Labelling tape cartridge, 24 mm, tape white, font black, 5.5 m, 1734821
Order No.: 17L2335
EAN: 0071701202437
MPN:
1734821
Rhino All Purpose Vinyl
Series: Rhino All Purpose Vinyl
Unit Price (€ / pc.)
26.8940 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Vinyl labels, 1734821, DYMO
Self-laminating labels protect your printed area from exposure to oil, solvents, water and abrasion when applied to wires and cables. Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more - so labels won't curl or fall off. RoHS compliant.
Features
- Thermal transfer printing technology - label text won’t smudge, smear or fade
- Easy-to-peel split back design makes applying labels quick and easy
Technical specifications
Suitable for | LabelManager PnP Wi-Fi, LabelManager 500TS, Rhino 6000, LabelWriter 450 DUO | |
Font color | schwarz | |
Band color | weiß | |
Length | 5.5 m | |
Width | 24 mm | |
Material | Vinyl |
Download
Logistics
Country of origin | BE |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |