1805243 | DYMO

Labelling tape cartridge, 12 mm, tape blue, font white, 5.5 m, 1805243

Order No.: 17L2447
EAN: 0071701059673
MPN:
1805243
Rhino All Purpose Vinyl
DYMO
1805243 DYMO Ink rolls, Writing ribbons Image 1
1805243 DYMO Ink rolls, Writing ribbons Image 2
Image may differ
Unit Price (€ / pc.)
19.8730 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8730 €

Vinyl labels, 1805243, DYMO

These vinyl labels feature industrial-strength adhesive that resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off.

Features

  • Thermal transfer printing technology - label text won’t smudge, smear or fade
  • Easy-to-peel split back design makes applying labels quick and easy
Technical specifications
Bandfarbe blau
Breite 12 mm
Geeignet für LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO
Länge 5.5 m
Material Vinyl
Schriftfarbe weiß
Logistics
Ursprungsland BE
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes