1805414 | DYMO
Labelling tape cartridge, 12 mm, tape green, font white, 5.5 m, 1805414
Order No.: 07L613
EAN: 0071701059703
MPN:
1805414
RHINO 12 MM, VINYL, WS/GN
Series: Rhino All Purpose Vinyl
Unit Price (€ / pc.)
28.4053 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.41 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4053 €
5 pcs.
26.9892 €
10 pcs.
25.6445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Labeling tape cartridge, 1805414, DYMO
Industrial 12 mm white on green tape to fit Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000 and ILP-219 label printers. Also suitable for use in 3M PL100, PL200, PL300 and Tyco T107M machines.
Technical specifications
Suitable for | Dymo-Beschriftungsgeräte | |
Font color | weiß | |
Band color | grün | |
Length | 5.5 m | |
Width | 12 mm | |
Material | Vinyl |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |