1805417 | DYMO
Labelling tape cartridge, 19 mm, tape blue, font white, 5.5 m, 1805417
Order No.: 07L623
EAN: 0071701059734
MPN:
1805417
RHINO 19 MM, VINYL, WS/BL
Series: Rhino All Purpose Vinyl
Unit Price (€ / pc.)
32.2490 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.25 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2490 €
5 pcs.
30.6306 €
10 pcs.
29.0955 €
*incl. VAT plus shipping costs
**Subject to prior sale
Labeling tape cartridge, 1805417, DYMO
Vinyl 19 mm white on blue tape to fit Dymo Rhino 4200, 5000, 5200, 6000 and ILP-219 label printers. Also suitable for use in 3M PL200, PL300 and Tyco T107M machines.
Technical specifications
Suitable for | Dymo-Beschriftungsgeräte | |
Font color | weiß | |
Band color | blau | |
Length | 5.5 m | |
Width | 19 mm | |
Material | Vinyl |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |