1805417 | DYMO

Labelling tape cartridge, 19 mm, tape blue, font white, 5.5 m, 1805417

Order No.: 17L2342
EAN: 0071701059734
MPN:
1805417
Rhino All Purpose Vinyl
DYMO
1805417 DYMO Ink rolls, Writing ribbons Image 1
1805417 DYMO Ink rolls, Writing ribbons Image 2
Image may differ
Unit Price (€ / pc.)
22.5505 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5505 €

Vinyl labels, 1805417, DYMO

For general labeling or extreme conditions; Vinyl labels offer moisture, chemical and UV resistance, making them ideal for labeling both indoors and outdoors. Available in a range of UL recognized materials for virtually every industrial labeling application; heat-shrink tubes tested to SAE, ASTM and military specifications.

Features

  • Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off
  • Thermal transfer printing technology - label text won’t smudge, smear or fade
  • Easy-to-peel split back design makes applying labels quick and easy
Technical specifications
Bandfarbe blau
Breite 19 mm
Geeignet für LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO
Länge 5.5 m
Material Vinyl
Schriftfarbe weiß
Logistics
Ursprungsland BE
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes