1805430 | DYMO

Labelling tape cartridge, 24 mm, tape white, font black, 5.5 m, 1805430

Order No.: 17L2445
EAN: 0071701059864
MPN:
1805430
Rhino All Purpose Vinyl
DYMO
1805430 DYMO Ink rolls, Writing ribbons Image 1
1805430 DYMO Ink rolls, Writing ribbons Image 2
1805430 DYMO Ink rolls, Writing ribbons Image 3
1805430 DYMO Ink rolls, Writing ribbons Image 4
Image may differ
Unit Price (€ / pc.)
26.8940 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
26.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.8940 €

Vinyl labels, 1805430, DYMO

These vinyl labels feature industrial-strength adhesive that resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off.

Features

  • Thermal transfer printing technology - label text won’t smudge, smear or fade
  • Easy-to-peel split back design makes applying labels quick and easy
Technical specifications
Bandfarbe weiß
Breite 24 mm
Geeignet für LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO
Länge 5.5 m
Material Vinyl
Schriftfarbe schwarz
Logistics
Ursprungsland BE
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes