1805431 | DYMO
Labelling tape cartridge, 24 mm, tape yellow, font black, 5.5 m, 1805431
Order No.: 07L603
EAN: 0071701059871
MPN:
1805431
RHINO 24 MM, VINYL, SW/GE
Unit Price (€ / pc.)
35.9380 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.94 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9380 €
5 pcs.
34.1411 €
10 pcs.
32.4275 €
*incl. VAT plus shipping costs
**Subject to prior sale
Labeling tape cartridge, 1805431, DYMO
Industrial 24 mm black on yellow tape to fit Dymo Rhino 6000 and 3MPL300 printers ONLY.
Technical specifications
Band color | yellow | |
Width | 24 mm | |
Suitable for | Dymo label markers | |
Length | 5.5 m | |
Material | vinyl | |
Font color | black |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |