1805431 | DYMO
Labelling tape cartridge, 24 mm, tape yellow, font black, 5.5 m, 1805431
Order No.: 17L2432
EAN: 0071701059871
MPN:
1805431
Rhino All Purpose Vinyl
Unit Price (€ / pc.)
26.8940 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Vinyl labels, 1805431, DYMO
For general labeling or extreme conditions; Vinyl labels offer moisture, chemical and UV resistance, making them ideal for labeling both indoors and outdoors.
Features
- Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off
- Thermal transfer printing technology - label text won’t smudge, smear or fade
- Easy-to-peel split back design makes applying labels quick and easy
Technical specifications
Bandfarbe | gelb | |
Breite | 24 mm | |
Geeignet für | LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO | |
Länge | 5.5 m | |
Material | Vinyl | |
Schriftfarbe | schwarz |
Download
Logistics
Ursprungsland | BE |
Zolltarifnummer | 84439990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |