18433 | DYMO

Labelling tape cartridge, 19 mm, tape yellow, font black, 5.5 m, 18433

Order No.: 17L2353
EAN: 0071701184337
MPN:
18433
Rhino All Purpose Vinyl
18433 DYMO Ink rolls, Writing ribbons Image 1
18433 DYMO Ink rolls, Writing ribbons Image 2
18433 DYMO Ink rolls, Writing ribbons Image 3
Image may differ
Unit Price (€ / pc.)
22.848 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.848 €

Vinyl labels, 18433, DYMO

These vinyl labels feature industrial-strength adhesive that resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off.

Features

  • Thermal transfer printing technology - label text won’t smudge, smear or fade
  • Easy-to-peel split back design makes applying labels quick and easy
Technical specifications
Bandfarbe gelb
Breite 19 mm
Geeignet für LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO
Länge 5.5 m
Material Vinyl
Schriftfarbe schwarz
Logistics
Ursprungsland BE
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes