18435 | DYMO

Labelling tape cartridge, 12 mm, tape orange, font black, 5.5 m, 18435

Order No.: 17L2398
EAN: 0071701184351
MPN:
18435
S0718490
18435 DYMO Ink rolls, Writing ribbons Image 1
18435 DYMO Ink rolls, Writing ribbons Image 2
18435 DYMO Ink rolls, Writing ribbons Image 3
Image may differ
Unit Price (€ / pc.)
19.8730 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8730 €

Vinyl labels, 18435, DYMO

These vinyl labels feature industrial-strength adhesive that resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off.

Features

  • Thermal transfer printing technology - label text won’t smudge, smear or fade
  • Easy-to-peel split back design makes applying labels quick and easy
Technical specifications
Suitable for LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO
Font color schwarz
Band color orange
Length 5.5 m
Width 12 mm
Material Vinyl
Logistics
Country of origin BE
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes