18436 | DYMO
Labelling tape cartridge, 19 mm, tape orange, font black, 5.5 m, 18436
Order No.: 17L2427
EAN: 0071701184368
MPN:
18436
Rhino All Purpose Vinyl
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Vinyl labels, 18436, DYMO
These vinyl labels feature industrial-strength adhesive that resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off.
Features
- Thermal transfer printing technology - label text won’t smudge, smear or fade
- Easy-to-peel split back design makes applying labels quick and easy
Technical specifications
Band color | orange | |
Width | 19 mm | |
Suitable for | LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO | |
Length | 5.5 m | |
Material | Vinyl | |
Font color | schwarz |
Download
Logistics
Country of origin | BE |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |