18443 | DYMO
Labelling tape cartridge, 9 mm, tape white, font black, 5.5 m, 18443
Order No.: 07L632
EAN: 4099891427801
MPN:
18443
S0718580
Unit Price (€ / pc.)
28.2863 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.29 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2863 €
5 pcs.
26.8821 €
10 pcs.
25.5374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vinyl label, 18443, Dymo
The dymo vinyl label make it easy to label anything indoors or outdoors. This product is resistant to chemicals, moisture and UV rays.
The industrial-strength adhesive minimises the risk of this label falling off or curling, making it perfect for any type of surface, from smooth to highly textured.
Features
- Chemical resistant
- Moisture resistant
- UV-resistant
Technical specifications
Suitable for | Etikettendrucker | |
Font color | schwarz | |
Band color | weiß | |
Length | 5.5 m | |
Width | 9 mm | |
Material | Vinyl |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |