18443 | DYMO

Labelling tape cartridge, 9 mm, tape white, font black, 5.5 m, 18443

Order No.: 17L2358
EAN: 0071701184436
MPN:
18443
Rhino All Purpose Vinyl
DYMO
18443 DYMO Ink rolls, Writing ribbons Image 1
18443 DYMO Ink rolls, Writing ribbons Image 2
18443 DYMO Ink rolls, Writing ribbons Image 3
18443 DYMO Ink rolls, Writing ribbons Image 4
Image may differ
Unit Price (€ / pc.)
18.921 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
18.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.921 €

Vinyl labels, 18443, DYMO

These vinyl labels feature industrial-strength adhesive that resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off.

Features

  • Thermal transfer printing technology - label text won’t smudge, smear or fade
  • Easy-to-peel split back design makes applying labels quick and easy
Technical specifications
Bandfarbe weiß
Breite 9 mm
Geeignet für LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO
Länge 5.5 m
Material Vinyl
Schriftfarbe schwarz
Logistics
Ursprungsland BE
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes