18483 | DYMO

Labelling tape cartridge, 12 mm, tape white, font black, 5.5 m, 18483

Order No.: 07L672
EAN: 4099891427825
MPN:
18483
S0718210
Series: Rhino Perm Poly
18483 DYMO Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
28.4053 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
28.41 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4053 €
5 pcs.
26.9892 €
10 pcs.
25.6445 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vinyl label, 18483, Dymo

The dymo vinyl label make it easy to label anything indoors or outdoors. This product is resistant to chemicals, moisture and UV rays.

The industrial-strength adhesive minimises the risk of this label falling off or curling, making it perfect for any type of surface, from smooth to highly textured.

Features

  • Chemical resistant
  • Moisture resistant
  • UV-resistant
Technical specifications
Suitable for Etikettendrucker
Font color schwarz
Band color weiß
Length 5.5 m
Width 12 mm
Material Polyester
Logistics
Country of origin BE
Customs tariff number 39191019
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes