18484 | DYMO
Labelling tape cartridge, 19 mm, tape white, font black, 5.5 m, 18484
Order No.: 07L674
EAN: 0071701184849
MPN:
18484
S0718220
Abgekündigt
Unit Price (€ / pc.)
27.2510 € *
Available: 4 pcs.
Leadtime: 1 Week **
Labeling tape cartridge, 18484, DYMO
White 19 mm permanent polyester tape for use with Dymo Rhino 4200, 5000, 5200, 6000 and ILP-219 label printers. Also suitable for use in 3M PL200, PL300 and Tyco T107M machines.
Technical specifications
Band color | weiß | |
Width | 19 mm | |
Suitable for | Dymo-Beschriftungsgeräte | |
Length | 5.5 m | |
Material | Polyester | |
Font color | schwarz |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |