18485 | DYMO

Labelling tape cartridge, 9 mm, tape silver, font black, 5.5 m, 18485

Order No.: 17L2449
EAN: 0071701184856
MPN:
18485
Rhino Perm Poly
Series: Rhino Perm Poly
18485 DYMO Ink rolls, Writing ribbons Image 1
18485 DYMO Ink rolls, Writing ribbons Image 2
Image may differ
Unit Price (€ / pc.)
19.8730 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8730 €

Permanent labels, 18485, DYMO

For labeling panels, blocks, faceplates, shelves, bins, beams and more. Permanent Polyester labels have a polished finish that leaves your work looking professional. Available in smaller widths that fit most patch panels, blocks and other distribution panels.

Features

  • Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off
  • Thermal transfer printing technology - label text won’t smudge, smear or fade
  • Easy-to-peel split back design makes applying labels quick and easy
Technical specifications
Suitable for LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO
Font color schwarz
Band color silber
Length 5.5 m
Width 9 mm
Material Polyester
Logistics
Country of origin BE
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes