18488 | DYMO

Labelling tape cartridge, 12 mm, tape white, font black, 3.5 m, 18488

Order No.: 17L2403
EAN: 0071701184887
MPN:
18488
Rhino Flexible Nylon
18488 DYMO Ink rolls, Writing ribbons Image 1
18488 DYMO Ink rolls, Writing ribbons Image 2
18488 DYMO Ink rolls, Writing ribbons Image 3
Image may differ
Unit Price (€ / pc.)
22.5505 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5505 €

Flexible nylon labels, 18488, DYMO

For labeling wires, cables, and rounded surfaces. Flexible Nylon labels conform and stick tightly to wires, cables, curved and textured surfaces. Tear-proof material resists damage when pulled through tight spaces or conduits.

Features

  • Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off
  • Thermal transfer printing technology - label text won’t smudge, smear or fade
  • Easy-to-peel split back design makes applying labels quick and easy
Technical specifications
Band color weiß
Width 12 mm
Suitable for LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO
Length 3.5 m
Material Nylon
Font color schwarz
Logistics
Country of origin BE
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes