18489. | DYMO
Labelling tape cartridge, 19 mm, tape white, font black, 3.5 m, 18489.
Order No.: 07L602
EAN: 0071701184894
MPN:
18489.
S0718120
As an alternative, we recommend the following item:

Labelling tape cartridge, 19 mm, tape white, font black, 3.5 m, 18489
Order No.: 17L2359
Manufacturer: DYMO
per pc. 25.109 € *
*incl. VAT plus shipping costs
Labeling tape cartridge, 18489, DYMO
White 19 mm flexible nylon tape for use with Dymo Rhino 4200, 5000, 5200, 6000 and ILP-219 label printers. Also suitable for use in 3M PL200, PL300 and Tyco T107M machines.
Technical specifications
Suitable for | Dymo-Beschriftungsgeräte | |
Font color | schwarz | |
Band color | weiß | |
Length | 3.5 m | |
Width | 19 mm | |
Material | PA |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |