18490. | DYMO

Labelling tape cartridge, 12 mm, tape yellow, font black, 3.5 m, 18490.

Order No.: 07L604
EAN: 4099891427665
MPN:
18490.
S0718080
18490. DYMO Ink rolls, Writing ribbons
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Labelling tape cartridge, 12 mm, tape yellow, font black, 3.5 m, 18490
Labelling tape cartridge, 12 mm, tape yellow, font black, 3.5 m, 18490
Order No.: 17L2419
Manufacturer: DYMO
per pc. 22.848 € *
*incl. VAT plus shipping costs

Labeling tape cartridge, 18490, DYMO

Yellow 12 mm flexible nylon tape for use with Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000 and ILP-219 label printers. Also suitable for use in 3M PL100, PL200, PL300 and Tyco T107M machines.

Technical specifications
Suitable for Dymo-Beschriftungsgeräte
Font color schwarz
Band color gelb
Length 3.5 m
Width 12 mm
Material PA
Logistics
Country of origin BE
Customs tariff number 39191019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement