18491 | DYMO
Labelling tape cartridge, 19 mm, tape yellow, font black, 3.5 m, 18491
Unit Price (€ / pc.)
25.109 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Flexible nylon labels, 18491, DYMO
For labeling wires, cables, and rounded surfaces. Flexible Nylon labels conform and stick tightly to wires, cables, curved and textured surfaces. Tear-proof material resists damage when pulled through tight spaces or conduits.
Features
- Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off
- Thermal transfer printing technology - label text won’t smudge, smear or fade
- Easy-to-peel split back design makes applying labels quick and easy
Technical specifications
Suitable for | LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO | |
Font color | schwarz | |
Band color | gelb | |
Length | 3.5 m | |
Width | 19 mm | |
Material | Nylon |
Download
Logistics
Country of origin | BE |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |