18508DMO | DYMO

Labelling tape cartridge, 9 mm, tape transparent, font black, 5.5 m, 18508DMO

Order No.: 17L2428
EAN: 0071701185082
MPN:
18508DMO
Rhino Perm Poly
Series: Rhino Perm Poly
18508DMO DYMO Ink rolls, Writing ribbons Image 1
18508DMO DYMO Ink rolls, Writing ribbons Image 2
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.6810 €

Permanent polyester labels, 18508DMO, DYMO

Features

  • Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more
  • For flat or textured surfaces, wiring or flags
  • Permanent Polyester labels are durable, suitable for indoor or outdoor use and have a polished, professional finish
  • Easy-to-peel split-back design makes applying labels quick
  • Compatible with DYMO Rhino and LabelManager Printers
Technical specifications
Suitable for LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO
Font color schwarz
Band color transparent
Length 5.5 m
Width 9 mm
Material Polyester
Logistics
Country of origin BE
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes