1868743 | DYMO

Labelling tape cartridge, 24 mm, tape transparent, font black, 7 m, 1868743

Order No.: 17L2170
EAN: 4099891428259
MPN:
1868743
ETIKETT 24mm x 7m sw auf tr
1868743 DYMO Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
59.2144 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
59.21 € *
Price list
Quantity
Price per unit*
1 pcs.
59.2144 €
5 pcs.
56.2632 €
10 pcs.
53.4429 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Suitable for XTL-300/XTL-500
Font color black
Band color transparent
Length 7 m
Width 24 mm
Material vinyl
Logistics
Property Value
Country of origin BE
Customs tariff number 96121080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes