1868751 | DYMO

Labelling tape cartridge, 12 mm, tape white, font black, 7 m, 1868751

Order No.: 17L2132
EAN: 4099891428020
MPN:
1868751
ETIKETT 12mm x 7m sw auf ws
1868751 DYMO Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
49.4802 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.48 € *
Price list
Quantity
Price per unit*
1 pcs.
49.4802 €
5 pcs.
47.0169 €
10 pcs.
44.6726 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Band color weiß
Width 12 mm
Suitable for XTL-300/XTL-500
Length 7 m
Material Vinyl
Font color schwarz
Logistics
Country of origin BE
Customs tariff number 96121080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes