1868752 | DYMO
Labelling tape cartridge, 19 mm, tape white, font black, 7 m, 1868752
Order No.: 17L2153
EAN: 4099891428167
MPN:
1868752
ETIKETT 19mm x 7m sw auf ws
Unit Price (€ / pc.)
45.3866 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.39 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3866 €
5 pcs.
43.1256 €
10 pcs.
40.9598 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Band color | weiß | |
Width | 19 mm | |
Suitable for | XTL-300/XTL-500 | |
Length | 7 m | |
Material | Vinyl | |
Font color | schwarz |
Download
Logistics
Country of origin | BE |
Customs tariff number | 96121080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |